Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHTRS 30-SBICopy
Order Code3958223
Product RangeHTRS Series
Your Part Number
31 In Stock
45 more incoming. You can reserve stock now
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,216.720 (CNY1,374.8936) |
| 5+ | CNY1,178.190 (CNY1,331.3547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,216.72 (CNY1,374.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHTRS 30-SBICopy
Order Code3958223
Product RangeHTRS Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage DC Min11.5V
Supply Voltage Range11.5V DC to 26V DC
Supply Voltage DC Max26V
Measured CurrentAC / DC / Pulsed
Accuracy2%
Current Measuring Range DC-60A to 60A
Current Measuring Range AC-60A to 60A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current30A
Secondary Signal TypeCurrent
Accuracy %2%
Sensor MountingDIN Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHTRS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
11.5V DC to 26V DC
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-60A to 60A
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
Current
Sensor Mounting
DIN Rail
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
11.5V
Supply Voltage DC Max
26V
Accuracy
2%
Current Measuring Range AC
-60A to 60A
Primary Current
30A
Accuracy %
2%
Operating Temperature Min
-40°C
Product Range
HTRS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
