Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHO 8-NP-0000Copy
Manufacturer Standard Lead Time24 weeks
Order Code2664220
Product RangeHO-NP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.690 (CNY94.5697) |
| 10+ | CNY72.520 (CNY81.9476) |
| 25+ | CNY68.960 (CNY77.9248) |
| 50+ | CNY66.520 (CNY75.1676) |
| 100+ | CNY64.310 (CNY72.6703) |
| 500+ | CNY63.030 (CNY71.2239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.69 (CNY94.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 8-NP-0000Copy
Manufacturer Standard Lead Time24 weeks
Order Code2664220
Product RangeHO-NP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Measuring Range DC-20A to 20A
Current Measuring Range AC-20A to 20A
Current Sensor TechnologyOpen Loop Hall Effect
Response Time3.5µs
Primary Current8A
Accuracy %1%
Secondary Signal Type0V to 5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-20A to 20A
Current Sensor Technology
Open Loop Hall Effect
Primary Current
8A
Secondary Signal Type
0V to 5V
Operating Temperature Min
-40°C
Product Range
HO-NP Series
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Accuracy
± 1%
Current Measuring Range AC
-20A to 20A
Response Time
3.5µs
Accuracy %
1%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
