Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHO 40-NP-0100Copy
Manufacturer Standard Lead Time32 weeks
Order Code2664214
Product RangeHO-NP Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.130 (CNY125.5769) |
| 10+ | CNY100.180 (CNY113.2034) |
| 25+ | CNY98.600 (CNY111.418) |
| 50+ | CNY97.010 (CNY109.6213) |
| 100+ | CNY95.070 (CNY107.4291) |
| 500+ | CNY93.130 (CNY105.2369) |
| 1000+ | CNY91.190 (CNY103.0447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.13 (CNY125.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 40-NP-0100Copy
Manufacturer Standard Lead Time32 weeks
Order Code2664214
Product RangeHO-NP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-100A to 100A
Accuracy± 1.5%
Current Measuring Range AC-100A to 100A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time2.5µs
Primary Current40A
Accuracy %1.5%
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HO 40-NP-0100 is a HO-NP series current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications, combiner box, solar inverter on DC side of the inverter (MPPT).
- EN 50178: 1997, IEC 61010-1: 2010, IEC 61326-1: 2012, UL 508: 2010 standards
- Open loop multi-range current transducer, voltage output, factory calibrated
- Single power supply +5V, over-current detect 2.93 × IPN (peak value)
- EEPROM control, galvanic separation between primary and secondary circuit
- Low power consumption, compact design for THT PCB mounting
- Low offset drift, over-drivable Vref, 8mm creepage /clearance, fast response
- Primary nominal rms current is 40A typ at TA = 25°C, UC = +5V, RL = 10kohm
- Current consumption is 19mA typ at TA = 25°C, UC = +5V, RL = 10kohm
- Frequency bandwidth (-3dB) is 350kHz typ at TA = 25°C, UC = +5V, RL = 10kohm
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Accuracy
± 1.5%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
40A
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
HO-NP Series
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-100A to 100A
Current Measuring Range AC
-100A to 100A
Response Time
2.5µs
Accuracy %
1.5%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
