Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHO 25-NP/SP33-1000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2664209
Product RangeHO-NP/SP33 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.580 (CNY94.4454) |
| 10+ | CNY75.040 (CNY84.7952) |
| 25+ | CNY72.580 (CNY82.0154) |
| 50+ | CNY71.440 (CNY80.7272) |
| 100+ | CNY70.290 (CNY79.4277) |
| 500+ | CNY68.890 (CNY77.8457) |
| 1000+ | CNY67.480 (CNY76.2524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.58 (CNY94.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 25-NP/SP33-1000Copy
Manufacturer Standard Lead Time18 weeks
Order Code2664209
Product RangeHO-NP/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range3.14V to 3.46V
Supply Voltage DC Min3.14V
Supply Voltage DC Max3.46V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-62.5A to 62.5A
Accuracy± 1%
Current Measuring Range AC-62.5A to 62.5A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time3.5µs
Primary Current25A
Accuracy %1%
Secondary Signal Type1.65V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NP/SP33 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
3.14V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
25A
Secondary Signal Type
1.65V
Operating Temperature Min
-40°C
Product Range
HO-NP/SP33 Series
Supply Voltage Range
3.14V to 3.46V
Supply Voltage DC Max
3.46V
Current Measuring Range DC
-62.5A to 62.5A
Current Measuring Range AC
-62.5A to 62.5A
Response Time
3.5µs
Accuracy %
1%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
