Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHO 15-NSM-0000Copy
Manufacturer Standard Lead Time28 weeks
Order Code2664208
Product RangeHO-NSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.580 (CNY94.4454) |
| 10+ | CNY75.040 (CNY84.7952) |
| 25+ | CNY72.580 (CNY82.0154) |
| 50+ | CNY71.440 (CNY80.7272) |
| 100+ | CNY70.290 (CNY79.4277) |
| 500+ | CNY68.890 (CNY77.8457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.58 (CNY94.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 15-NSM-0000Copy
Manufacturer Standard Lead Time28 weeks
Order Code2664208
Product RangeHO-NSM Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-37.5A to 37.5A
Accuracy± 1%
Current Measuring Range AC-37.5A to 37.5A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time3.5µs
Primary Current15A
Accuracy %1%
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NSM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
15A
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-37.5A to 37.5A
Current Measuring Range AC
-37.5A to 37.5A
Response Time
3.5µs
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
HO-NSM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
