Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHLSR 40-PCopy
Order Code2664190
Product RangeHLSR-P Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 40-PCopy
Order Code2664190
Product RangeHLSR-P Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-100A to 100A
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-100A to 100A
Primary Current40A
Accuracy %1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-P Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Measuring Range AC
-100A to 100A
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
HLSR-P Series
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-100A to 100A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
40A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
