Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHLSR 32-SMCopy
Manufacturer Standard Lead Time28 weeks
Order Code2664188
Product RangeHLSR-SM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.390 (CNY89.7107) |
| 10+ | CNY71.290 (CNY80.5577) |
| 25+ | CNY68.950 (CNY77.9135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.39 (CNY89.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 32-SMCopy
Manufacturer Standard Lead Time28 weeks
Order Code2664188
Product RangeHLSR-SM Series
Technical Datasheet
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Measuring Range DC-80A to 80A
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-80A to 80A
Primary Current32A
Response Time2.5µs
Accuracy %1%
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-SM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Accuracy
± 1%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
32A
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
HLSR-SM Series
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-80A to 80A
Current Measuring Range AC
-80A to 80A
Response Time
2.5µs
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
