Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHLSR 100-P/SP10Copy
Manufacturer Standard Lead Time37 weeks
Order Code3266972
Product RangeHLSR-P/SP10 Series
Your Part Number
344 In Stock
83 more incoming. You can reserve stock now
344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.680 (CNY111.5084) |
| 10+ | CNY88.600 (CNY100.118) |
| 25+ | CNY85.700 (CNY96.841) |
| 50+ | CNY84.350 (CNY95.3155) |
| 100+ | CNY82.990 (CNY93.7787) |
| 500+ | CNY81.340 (CNY91.9142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.68 (CNY111.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 100-P/SP10Copy
Manufacturer Standard Lead Time37 weeks
Order Code3266972
Product RangeHLSR-P/SP10 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-250A to 250A
Accuracy± 1%
Current Measuring Range AC-250A to 250A
Current Sensor TechnologyOpen Loop Hall Effect
Response Time2.5µs
Primary Current100A
Secondary Signal Type0V to 5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-P/SP10 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Sensor Technology
Open Loop Hall Effect
Primary Current
100A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-250A to 250A
Current Measuring Range AC
-250A to 250A
Response Time
2.5µs
Secondary Signal Type
0V to 5V
Operating Temperature Min
-40°C
Product Range
HLSR-P/SP10 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
