Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHAIS 400-PCopy
Manufacturer Standard Lead Time16 weeks
Order Code1617432
Product RangeHAIS Series
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.430 (CNY224.2259) |
| 10+ | CNY178.870 (CNY202.1231) |
| 25+ | CNY176.040 (CNY198.9252) |
| 50+ | CNY173.210 (CNY195.7273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.43 (CNY224.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHAIS 400-PCopy
Manufacturer Standard Lead Time16 weeks
Order Code1617432
Product RangeHAIS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Accuracy1%
Current Measuring Range DC-600A to 600A
Current Measuring Range AC-600A to 600A
Current Sensor TechnologyOpen Loop Hall Effect
Response Time5µs
Primary Current400A
Secondary Signal Type-
Accuracy %1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHAIS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HAIS 400-P is a current transducer for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary circuit and the secondary circuit. Applications include AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Galvanic separation between primary and secondary circuit
- Insulation test voltage of 2500V, single power supply of +5V
- Low power consumption, fixed offset and sensitivity
- Insulating plastic case recognized according to UL 94-V0
- Small size and space saving, only one design for wide current ratings range
- High immunity to external interference, Uref IN/OUT
- 400A primary nominal RMS current at RL = 10kohm
- Primary current measuring range: ±600A at RL = 10kohm
- Ambient operating temperature range from -40 to +85°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-600A to 600A
Current Sensor Technology
Open Loop Hall Effect
Primary Current
400A
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
HAIS Series
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Accuracy
1%
Current Measuring Range AC
-600A to 600A
Response Time
5µs
Secondary Signal Type
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
