Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoFL 16000-SD300Copy
Manufacturer Standard Lead Time23 weeks
Order Code4414537
Product RangeFL-SDxxx Series
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,627.870 (CNY14,269.4931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,627.87 (CNY14,269.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoFL 16000-SD300Copy
Manufacturer Standard Lead Time23 weeks
Order Code4414537
Product RangeFL-SDxxx Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range10V to 28V
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-24kA to 24kA
Accuracy± 0.15%
Current Measuring Range AC-24kA to 24kA
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current16kA
Secondary Signal Type0V to 5V
Sensor MountingBracket
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFL-SDxxx Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FL 16000-SD300 is a FL-SDxxx series current transducer. It is used for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Applications include wind turbine power converters, electrolysers, and high power drives. Application domains are industrial, and trackside. Standards are IEC 62477-1: 2022, IEC 61800-5-1: 2022, IEC 62109-1: 2010, IEC 61010-1: 2010, EN 50155: 2021, IEC 61992-7-2: 2006, UL 61010-1: 3ED 2022.
- 16000A IPN range, industrial insulation routine tests
- 300mm aperture width
- Hall effect open loop coreless integral current transducer
- Power supply range from 10 to 28V (TA = 25°C)
- Primary nominal current is 12000A typ (TA = 25°C, UC = +24V, RM = 100 ohm)
- Galvanic separation between primary and secondary circuit, factory calibrated
- Wide measurement range, no magnetic offset, factory calibrated
- Low consumption and low losses, wide range of rectangular busbar dimensions
- Light weight design, M12 field connector
- Ambient operating temperature range from -40 to +85°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Accuracy
± 0.15%
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0V to 5V
Operating Temperature Min
-40°C
Product Range
FL-SDxxx Series
Supply Voltage Range
10V to 28V
Supply Voltage DC Max
24V
Current Measuring Range DC
-24kA to 24kA
Current Measuring Range AC
-24kA to 24kA
Primary Current
16kA
Sensor Mounting
Bracket
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.319
