Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1257-FARCopy
Order Code2918703
Also Known AsWT-500-D
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.690 (CNY118.2997) |
| 10+ | CNY94.010 (CNY106.2313) |
| 25+ | CNY90.930 (CNY102.7509) |
| 50+ | CNY89.490 (CNY101.1237) |
| 100+ | CNY88.050 (CNY99.4965) |
| 500+ | CNY86.290 (CNY97.5077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.69 (CNY118.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1257-FARCopy
Order Code2918703
Also Known AsWT-500-D
Technical Datasheet
Thermocouple TypeT
Thermocouple Wire TypeT
Length - Imperial6.6ft
Sensing Temperature Min-25°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPU (Polyurethane)
Thermocouple TerminationMiniature Plug
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1257-FAR is an IEC Type T retractable curly lead thermocouple.
- 2m fully extended cable length
- Polyurethane outer cable
- Miniature thermocouple plug termination
- Brown colour
- Colour code (cores and jacket) to IEC-584-3 standards
- Strand size is 10/0.12mm
Technical Specifications
Thermocouple Type
T
Length - Imperial
6.6ft
Measured Temperature Min
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Plug
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Wire Type
T
Sensing Temperature Min
-25°C
Measured Temperature Max
-
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PU (Polyurethane)
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
