Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1257-FARCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918703
Also Known AsWT-500-D
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.420 (CNY117.9946) |
| 10+ | CNY94.130 (CNY106.3669) |
| 25+ | CNY92.640 (CNY104.6832) |
| 50+ | CNY91.150 (CNY102.9995) |
| 100+ | CNY89.330 (CNY100.9429) |
| 500+ | CNY87.510 (CNY98.8863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.42 (CNY117.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1257-FARCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918703
Also Known AsWT-500-D
Technical Datasheet
Thermocouple TypeT
Thermocouple Wire TypeT
Measured Temperature Min-
Length - Imperial6.6ft
Sensing Temperature Min-25°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPU (Polyurethane)
Thermocouple TerminationMiniature Plug
Thermocouple Wire StandardIEC
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1257-FAR is an IEC Type T retractable curly lead thermocouple.
- 2m fully extended cable length
- Polyurethane outer cable
- Miniature thermocouple plug termination
- Brown colour
- Colour code (cores and jacket) to IEC-584-3 standards
- Strand size is 10/0.12mm
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-
Sensing Temperature Min
-25°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Plug
Thermocouple Shielding
-
SVHC
No SVHC (04-Feb-2026)
Thermocouple Wire Type
T
Length - Imperial
6.6ft
Measured Temperature Max
-
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PU (Polyurethane)
Thermocouple Wire Standard
IEC
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05