046288024000846+.

FFC / FPC Board Connector, ZIF, 0.5 mm, 24 Contacts, Plug, 6288, Surface Mount, Bottom

Image is for illustrative purposes only. Please refer to product description.
KYOCERA AVX 046288024000846+. FFC / FPC Board Connector, ZIF, 0.5 mm, 24 Contacts, Plug, 6288, Surface Mount, Bottom
ManufacturerKYOCERA AVX
Manufacturer Part No046288024000846+.Copy
Order Code1659860
Product Range6288
Your Part Number
No Longer Manufactured

Product Information

  • ManufacturerKYOCERA AVX
    Manufacturer Part No046288024000846+.Copy
    Order Code1659860
    Product Range6288
    Technical Datasheet
    Product Range6288
    Contact Termination TypeSurface Mount
    Contact PositionBottom
    No. of Rows1 Row
    Contact PlatingGold Plated Contacts
    Contact MaterialPhosphor Bronze

Alternatives for 046288024000846+.

  • 3 Products Found

Product Overview

  • The 6288 series right-angle SMT FPC/FFC Connector with copper alloy contacts and a heat-resistant plastic insulator. The 0.5m pitch bottom contact ZIF connector has front locking. Their structures prevent FPCs/FFCs from becoming disjointed or inserted aslant. It is designed for applications such as GPSs and AV equipment for automobile use or electronics for industrial use which require resistance to vibration. When connecting with an FPC/FFC, the displacement of contacting points due to slanted insertion is prevented. In addition, FPC/FFC retention force is improved. Temporary holding structure for the FPC/FFC enables simple, on-finger operation, thus increasing work efficiency.

    • A click feeling obtained from front locking assures secure lock
    • 0.4A Rated current
    • 50VAC/DC Rated Voltage
    • 200VAC rms/minute Withstanding voltage
    • -55 to 125°C Operating temperature range

    Applications

    Industrial

Technical Specifications

  • Gender

    Plug

    Contact Termination Type

    Surface Mount

    No. of Rows

    1 Row

    Contact Material

    Phosphor Bronze

    Product Range

    6288

    Contact Position

    Bottom

    Contact Plating

    Gold Plated Contacts

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.001