Product Information
- ManufacturerKYOCERA AVXManufacturer Part No046288024000846+.CopyOrder Code1659860Product Range6288Technical DatasheetProduct Range6288Contact Termination TypeSurface MountContact PositionBottomNo. of Rows1 RowContact PlatingGold Plated ContactsContact MaterialPhosphor Bronze
Alternatives for 046288024000846+.
3 Products Found
Product Overview
The 6288 series right-angle SMT FPC/FFC Connector with copper alloy contacts and a heat-resistant plastic insulator. The 0.5m pitch bottom contact ZIF connector has front locking. Their structures prevent FPCs/FFCs from becoming disjointed or inserted aslant. It is designed for applications such as GPSs and AV equipment for automobile use or electronics for industrial use which require resistance to vibration. When connecting with an FPC/FFC, the displacement of contacting points due to slanted insertion is prevented. In addition, FPC/FFC retention force is improved. Temporary holding structure for the FPC/FFC enables simple, on-finger operation, thus increasing work efficiency.
- A click feeling obtained from front locking assures secure lock
- 0.4A Rated current
- 50VAC/DC Rated Voltage
- 200VAC rms/minute Withstanding voltage
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
- Gender
Plug
Contact Termination TypeSurface Mount
No. of Rows1 Row
Contact MaterialPhosphor Bronze
Product Range6288
Contact PositionBottom
Contact PlatingGold Plated Contacts
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outUS ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.001