Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12105G106ZAT2A SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 1210 [3225 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12105G106ZAT2ACopy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel3289028
Re-Reel3340885RL
Cut Tape3340885
Also Known AsKGM32LV51H106ZU
Your Part Number
11,670 In Stock
Need more?
216 Delivery in 3-4 Business Days(SG stock)
11,454 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.690 | CNY10.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.690 (CNY12.0797) |
| 50+ | CNY10.640 (CNY12.0232) |
| 100+ | CNY10.580 (CNY11.9554) |
| 250+ | CNY10.530 (CNY11.8989) |
| 500+ | CNY10.460 (CNY11.8198) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY10.250 (CNY11.5825) |
| 5000+ | CNY9.950 (CNY11.2435) |
| 10000+ | CNY9.760 (CNY11.0288) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12105G106ZAT2ACopy
Manufacturer Standard Lead Time7 weeks
Order Code
Full Reel3289028
Re-Reel3340885RL
Cut Tape3340885
Also Known AsKGM32LV51H106ZU
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
