Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1206YD476MAT2A SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/4155067-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1206YD476MAT2ACopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4155127RL
Cut Tape4155127
Also Known AsKGM31HR51C476MU
Your Part Number
1,725 In Stock
12,000 more incoming. You can reserve stock now
1,725 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.930 | CNY79.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY15.620 (CNY17.6506) |
| 250+ | CNY15.300 (CNY17.289) |
| 500+ | CNY14.980 (CNY16.9274) |
| 1000+ | CNY14.660 (CNY16.5658) |
| 2000+ | CNY14.340 (CNY16.2042) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1206YD476MAT2ACopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4155127RL
Cut Tape4155127
Also Known AsKGM31HR51C476MU
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
