Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1206GC681KAT2A SMD Multilayer Ceramic Capacitor, 680 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1206GC681KAT2ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4229735
Cut Tape4229735RL
Also Known AsKGM31AR73D681KU
Your Part Number
1,800 In Stock
Need more?
1,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.923 (CNY1.043) |
| 2000+ | CNY0.850 (CNY0.9605) |
| 4000+ | CNY0.777 (CNY0.878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY14.80 (CNY16.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1206GC681KAT2ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4229735
Cut Tape4229735RL
Also Known AsKGM31AR73D681KU
Technical Datasheet
Capacitance680pF
Voltage(DC)2kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.3mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.3mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
