Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 1206GC471KAT2A SMD Multilayer Ceramic Capacitor, 470 pF, 2 kV, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No1206GC471KAT2ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4229734
Cut Tape4229734RL
Also Known AsKGM31AR73D471KU
Your Part Number
6,560 In Stock
Need more?
6,560 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2000+ | CNY0.911 (CNY1.0294) |
| 4000+ | CNY0.801 (CNY0.9051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY14.50 (CNY16.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1206GC471KAT2ACopy
Manufacturer Standard Lead Time36 weeks
Order Code
Cut Tape4229734
Cut Tape4229734RL
Also Known AsKGM31AR73D471KU
Technical Datasheet
Capacitance470pF
Voltage(DC)2kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1206GC471KAT2A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
