Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12067A4R7CAT2A SMD Multilayer Ceramic Capacitor, 4.7 pF, 500 V, 1206 [3216 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12067A4R7CAT2ACopy
Manufacturer Standard Lead Time37 weeks
Order Code4229724
Also Known AsKGM31BCG2H4R7CT
Your Part Number
2,980 In Stock
Need more?
2,980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 2000+ | CNY2.020 (CNY2.2826) |
| 4000+ | CNY1.920 (CNY2.1696) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY39.90 (CNY45.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12067A4R7CAT2ACopy
Manufacturer Standard Lead Time37 weeks
Order Code4229724
Also Known AsKGM31BCG2H4R7CT
Technical Datasheet
Capacitance4.7pF
Voltage(DC)500V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 0.25pF
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
