![KYOCERA AVX 12065C104JAT2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
16,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.900 | CNY9.00 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.900 (CNY1.017) |
| 100+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.474 (CNY0.5356) |
| 1000+ | CNY0.459 (CNY0.5187) |
| 2000+ | CNY0.444 (CNY0.5017) |
Product Information
Product Overview
The 12065C104JAT2A is a SMD Multilayer Ceramic Capacitor with 1206 case and X7R EIA Class II general purpose dielectric. This capacitor comes with plated Ni and Sn lead-free termination. The X7R formulation is called as "temperature stable" ceramics and fall into EIA Class II materials. The X7R is the most popular of the intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- -55 to 125°C Operating temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
0.1µF
1206 [3216 Metric]
X7R
3.2mm
SMD
125°C
MSL 1 - Unlimited
50V
± 5%
-
1.6mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 12065C104JAT2A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
