Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12061C562KAT2A SMD Multilayer Ceramic Capacitor, 5600 pF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12061C562KAT2ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4229706RL
Cut Tape4229706
Also Known AsKGM31BR72A562KT
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.698 | CNY6.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.698 (CNY0.7887) |
| 100+ | CNY0.645 (CNY0.7288) |
| 500+ | CNY0.626 (CNY0.7074) |
| 1000+ | CNY0.607 (CNY0.6859) |
| 2000+ | CNY0.588 (CNY0.6644) |
| 4000+ | CNY0.568 (CNY0.6418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12061C562KAT2ACopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4229706RL
Cut Tape4229706
Also Known AsKGM31BR72A562KT
Technical Datasheet
Capacitance5600pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5600pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
