Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12061C105KAT4A SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/4229330-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12061C105KAT4ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Cut Tape4229702
Cut Tape4229702RL
Also Known AsKGM31HR72A105KL
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2500+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.960 (CNY1.0848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY23.70 (CNY26.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12061C105KAT4ACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Cut Tape4229702
Cut Tape4229702RL
Also Known AsKGM31HR72A105KL
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 12061C105KAT4A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
