Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-153GDTCopy
Manufacturer Standard Lead Time13 weeks
Order Code2001789
Your Part Number
1,804 In Stock
Need more?
1,804 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.620 (CNY1.8306) |
| 25+ | CNY1.280 (CNY1.4464) |
| 50+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.958 (CNY1.0825) |
| 150+ | CNY0.938 (CNY1.0599) |
| 200+ | CNY0.917 (CNY1.0362) |
| 250+ | CNY0.908 (CNY1.026) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-153GDTCopy
Manufacturer Standard Lead Time13 weeks
Order Code2001789
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size7mm x 8mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity3mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-153GDT is a 2.3 x 7mm green Rectangular Solid State LED with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Reliable and rugged
- Excellent uniformity of light output
- Suitable for level indicator
- I.C compatible
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
7mm x 8mm
Forward Voltage
2.2V
Luminous Intensity
3mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269
