Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-113IDTCopy
Manufacturer Standard Lead Time16 weeks
Order Code2314275
Your Part Number
530 In Stock
Need more?
7 Delivery in 3-4 Business Days(SG stock)
523 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.700 (CNY1.921) |
| 10+ | CNY1.270 (CNY1.4351) |
| 25+ | CNY0.997 (CNY1.1266) |
| 50+ | CNY0.834 (CNY0.9424) |
| 100+ | CNY0.748 (CNY0.8452) |
| 150+ | CNY0.732 (CNY0.8272) |
| 200+ | CNY0.716 (CNY0.8091) |
| 250+ | CNY0.709 (CNY0.8012) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.50 (CNY9.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-113IDTCopy
Manufacturer Standard Lead Time16 weeks
Order Code2314275
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ617nm
Luminous Intensity7mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-113IDT is a 2 x 5mm high efficiency red Rectangular Solid State LED with red diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- Excellent uniformity of light output
- Low power consumption
- Reliable and rugged
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
2mm x 5mm
Forward Voltage
2V
Luminous Intensity
7mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
617nm
Viewing Angle
110°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
