Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216SECKCopy
Manufacturer Standard Lead Time13 weeks
Order Code
EACH 2099246
EACH 2099246RL
Your Part Number
649 In Stock
Need more?
649 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.530 (CNY1.7289) |
| 10+ | CNY1.140 (CNY1.2882) |
| 25+ | CNY0.895 (CNY1.0114) |
| 50+ | CNY0.748 (CNY0.8452) |
| 100+ | CNY0.671 (CNY0.7582) |
| 150+ | CNY0.657 (CNY0.7424) |
| 200+ | CNY0.642 (CNY0.7255) |
| 250+ | CNY0.636 (CNY0.7187) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.65 (CNY8.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216SECKCopy
Manufacturer Standard Lead Time13 weeks
Order Code
EACH 2099246
EACH 2099246RL
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity250mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPT-3216SECK is a 3.2 x 1.6mm super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
250mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
601nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
