Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KPT-2012YC LED, Low Power, Yellow, SMD, 0805 [2012 Metric], 2 mA, 2.1 V, 588 nm](https://www.element14.cn/productimages/standard/en_GB/2099235-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012YCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2449888
Re-Reel2099243RL
Cut Tape2099243
Your Part Number
8,808 In Stock
4,000 more incoming. You can reserve stock now
8,808 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.200 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.200 (CNY3.616) |
| 50+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.400 (CNY1.582) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.370 (CNY1.5481) |
| 6000+ | CNY1.020 (CNY1.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012YCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2449888
Re-Reel2099243RL
Cut Tape2099243
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If2mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity8mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPT-2012YC is a 2 x 1.25mm yellow SMD Chip LED Lamp with water clear lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
588nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPT-2012YC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348
