Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KPT-2012SYCK LED, Low Power, Yellow, SMD, 0805 [2012 Metric], 30 mA, 2 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/2099235-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012SYCKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449887
Re-Reel2099242RL
Cut Tape2099242
Product RangeSMD Yellow LED
Your Part Number
15,378 In Stock
Need more?
15,378 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.220 | CNY16.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.220 (CNY3.6386) |
| 50+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.900 (CNY2.147) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.420 (CNY1.6046) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.390 (CNY1.5707) |
| 6000+ | CNY1.040 (CNY1.1752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012SYCKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449887
Re-Reel2099242RL
Cut Tape2099242
Product RangeSMD Yellow LED
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If30mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity150mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSMD Yellow LED
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPT-2012SYCK from Kingbright is a surface mount super bright yellow colour rectangular chip LED. This device made of AlGaInP on GaAs substrate light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 2mm x 1.25mm SMT LED, 0.75mm thickness
- Luminous intensity of 150mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 2V
- Forward current (If) is 20mA
- Dominant wavelength is 590nm at IF=20mA
- Peak wavelength is 590nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
SMD Yellow LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPT-2012SYCK
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
