Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KPT-2012LVVBC-D LED, 2mm x 1.25mm, Blue, SMD, 0805 [2012 Metric], 2 mA, 2.65 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/2610416-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012LVVBC-DCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2610420RL
Cut Tape2610420
Your Part Number
15,134 In Stock
Need more?
15,134 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.880 | CNY14.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.880 (CNY3.2544) |
| 10+ | CNY2.280 (CNY2.5764) |
| 25+ | CNY1.980 (CNY2.2374) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.620 (CNY1.8306) |
| 150+ | CNY1.490 (CNY1.6837) |
| 200+ | CNY1.340 (CNY1.5142) |
| 250+ | CNY1.320 (CNY1.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012LVVBC-DCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel2610420RL
Cut Tape2610420
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ470nm
Luminous Intensity24mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.65V
Luminous Intensity
24mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
