Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KPT-2012LVSECK-J3-PRV LED, 2mm x 1.25mm, Red, SMD, 0805 [2012 Metric], 2 mA, 1.8 V, 625 nm](https://www.element14.cn/productimages/standard/en_GB/2610416-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012LVSECK-J3-PRVCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2610416RL
Cut Tape2610416
Your Part Number
7,051 In Stock
Need more?
7,051 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.400 | CNY12.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.400 (CNY2.712) |
| 10+ | CNY1.900 (CNY2.147) |
| 25+ | CNY1.650 (CNY1.8645) |
| 50+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.350 (CNY1.5255) |
| 150+ | CNY1.240 (CNY1.4012) |
| 200+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.100 (CNY1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012LVSECK-J3-PRVCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2610416RL
Cut Tape2610416
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ625nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
1.8V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
