Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608SGCCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2449872
Re-Reel2099223RL
Cut Tape2099223
Product RangeGaP Super Bright Green
Your Part Number
36,500 In Stock
67,560 more incoming. You can reserve stock now
500 Delivery in 3-4 Business Days(SG stock)
36,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.200 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.200 (CNY3.616) |
| 50+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.400 (CNY1.582) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.370 (CNY1.5481) |
| 6000+ | CNY1.020 (CNY1.1526) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608SGCCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2449872
Re-Reel2099223RL
Cut Tape2099223
Product RangeGaP Super Bright Green
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeGaP Super Bright Green
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPT-1608SGC from Kingbright is a surface mount super bright green colour rectangular chip LED. This device made of gallium phosphide green light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 1.6mm x 0.8mm SMT LED, 0.75mm thickness
- Luminous intensity of 12mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 2.2V
- Forward current (If) is 20mA
- Dominant wavelength is 568nm at IF=20mA
- Peak wavelength is 565nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
120°
Product Range
GaP Super Bright Green
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPT-1608SGC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
