Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608LVSYCK-J3-PRVCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2610408RL
Cut Tape2610408
Your Part Number
7,404 In Stock
Need more?
7,404 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 10+ | CNY2.060 (CNY2.3278) |
| 25+ | CNY1.790 (CNY2.0227) |
| 50+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.460 (CNY1.6498) |
| 150+ | CNY1.350 (CNY1.5255) |
| 200+ | CNY1.220 (CNY1.3786) |
| 250+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608LVSYCK-J3-PRVCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel2610408RL
Cut Tape2610408
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.85V
Wavelength Typ590nm
Luminous Intensity25mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
1.85V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
