Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608LVSECK-J4-PRVCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2610407RL
Cut Tape2610407
Your Part Number
2,213 In Stock
Need more?
2,213 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.840 (CNY2.0792) |
| 25+ | CNY1.600 (CNY1.808) |
| 50+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.310 (CNY1.4803) |
| 150+ | CNY1.220 (CNY1.3786) |
| 200+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.100 (CNY1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608LVSECK-J4-PRVCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2610407RL
Cut Tape2610407
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ605nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Orange
LED Case Size
0603
Forward Voltage
1.8V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
