Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KPHCM-2012SYCK LED, Low Power, Yellow, SMD, 0805 [2012 Metric], 20 mA, 2 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/1686058-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHCM-2012SYCKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449864
Re-Reel1686073RL
Cut Tape1686073
Your Part Number
49,825 In Stock
Need more?
6,020 Delivery in 3-4 Business Days(SG stock)
43,805 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.780 | CNY18.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY2.830 (CNY3.1979) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.660 (CNY1.8758) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.620 (CNY1.8306) |
| 6000+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHCM-2012SYCKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449864
Re-Reel1686073RL
Cut Tape1686073
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity150mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPHCM-2012SYCK is a 2 x 1.25mm super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
110°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPHCM-2012SYCK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
