Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0603SEC-E-TTCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2469451RL
Cut Tape2469451
Your Part Number
2,895 In Stock
Need more?
2,895 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY2.100 (CNY2.373) |
| 25+ | CNY1.660 (CNY1.8758) |
| 50+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.250 (CNY1.4125) |
| 150+ | CNY1.230 (CNY1.3899) |
| 200+ | CNY1.200 (CNY1.356) |
| 250+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0603SEC-E-TTCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2469451RL
Cut Tape2469451
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603
Forward Current If10mA
Forward Voltage1.94V
Wavelength Typ624nm
Luminous Intensity40mcd
Viewing Angle135°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPG-0603SEC-E-TT is a 0.65 x 0.35mm hyper red SMD Chip LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
0603
Forward Voltage
1.94V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
624nm
Viewing Angle
135°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386
