Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0603CGC-TTCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2469448RL
Cut Tape2469448
Your Part Number
1,362 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
1,337 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.540 (CNY1.7402) |
| 25+ | CNY1.340 (CNY1.5142) |
| 50+ | CNY1.200 (CNY1.356) |
| 100+ | CNY1.100 (CNY1.243) |
| 150+ | CNY1.020 (CNY1.1526) |
| 200+ | CNY0.934 (CNY1.0554) |
| 250+ | CNY0.916 (CNY1.0351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0603CGC-TTCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2469448RL
Cut Tape2469448
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If10mA
Forward Voltage2V
Wavelength Typ571nm
Luminous Intensity15mcd
Viewing Angle135°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPG-0603CGC-TT is a 0.65 x 0.35mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.
- Single colour
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Applications
LED Lighting, Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
571nm
Viewing Angle
135°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
