Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402SURKKC-TTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4628481
Your Part Number
2,518 In Stock
Need more?
2,518 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.610 (CNY2.9493) |
| 10+ | CNY1.950 (CNY2.2035) |
| 25+ | CNY1.540 (CNY1.7402) |
| 50+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY1.150 (CNY1.2995) |
| 150+ | CNY1.130 (CNY1.2769) |
| 200+ | CNY1.110 (CNY1.2543) |
| 250+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.05 (CNY14.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPG-0402SURKKC-TTCopy
Manufacturer Standard Lead Time13 weeks
Order Code4628481
Technical Datasheet
LED ColourHyper Red
LED MountingSMD
LED Case Size0.45mm x 0.25mm
Forward Current If10mA
Forward Voltage2V
Wavelength Typ631nm
Luminous Intensity105mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Hyper Red
LED Case Size
0.45mm x 0.25mm
Forward Voltage
2V
Luminous Intensity
105mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
631nm
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
