Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010QBC-DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449842
Re-Reel2146443RL
Cut Tape2146443
Your Part Number
8,787 In Stock
Need more?
8,787 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.620 | CNY18.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.620 (CNY4.0906) |
| 50+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY2.040 (CNY2.3052) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.000 (CNY2.260) |
| 6000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010QBC-DCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449842
Re-Reel2146443RL
Cut Tape2146443
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity80mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPA-3010QBC-D is a 3 x 1mm right-angle blue SMD Chip LED Lamp with water clear lens. The blue source colour device is with InGaN light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Warnings
Observe precautions for handling electrostatic discharge sensitive device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
3mm x 1mm
Forward Voltage
3.3V
Luminous Intensity
80mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPA-3010QBC-D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
