Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010CGCKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449839
Re-Reel2146441RL
Cut Tape2146441
Your Part Number
5,656 In Stock
Need more?
1,990 Delivery in 3-4 Business Days(SG stock)
3,666 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.910 | CNY24.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.910 (CNY5.5483) |
| 50+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.160 (CNY2.4408) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.110 (CNY2.3843) |
| 6000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010CGCKCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2449839
Re-Reel2146441RL
Cut Tape2146441
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPA-3010CGCK is a 3 x 1mm right-angle green SMD Chip LED Lamp with water clear lens. The green colour source device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
3mm x 1mm
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPA-3010CGCK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
