Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-2106CGCKCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2449836
Re-Reel2217916RL
Cut Tape2217916
Your Part Number
1,753 In Stock
3,000 more incoming. You can reserve stock now
350 Delivery in 3-4 Business Days(SG stock)
1,403 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.910 | CNY24.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.910 (CNY5.5483) |
| 50+ | CNY3.660 (CNY4.1358) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.160 (CNY2.4408) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.110 (CNY2.3843) |
| 6000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-2106CGCKCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2449836
Re-Reel2217916RL
Cut Tape2217916
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.1mm x 0.6mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KPA-2106CGCK is a 2.1 x 0.6mm right-angle green SMD LED Chip with water clear lens. The green colour source device is made with AlGaInP on GaAs substrate light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colours and lens types are available
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
2.1mm x 0.6mm
Forward Voltage
2.1V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KPA-2106CGCK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
