Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KP-2012ZGC LED, Low Power, Green, SMD, 0805 [2012 Metric], 20 mA, 3.3 V, 525 nm](https://www.element14.cn/productimages/standard/en_GB/2217974-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012ZGCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2449813
Re-Reel2217975RL
Cut Tape2217975
Your Part Number
13,264 In Stock
Need more?
13,264 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.150 | CNY25.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.150 (CNY5.8195) |
| 50+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY2.900 (CNY3.277) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.840 (CNY3.2092) |
| 6000+ | CNY2.250 (CNY2.5425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012ZGCCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2449813
Re-Reel2217975RL
Cut Tape2217975
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity400mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KP-2012ZGC is a 2 x 1.25mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with InGaN on sapphire light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Observe precautions for handling electrostatic discharge sensitive device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
3.3V
Luminous Intensity
400mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KP-2012ZGC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
