Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KP-2012YD LED, Low Power, Yellow, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 588 nm](https://www.element14.cn/productimages/standard/en_GB/2449812-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012YDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2449812
Re-Reel2463997RL
Cut Tape2463997
Your Part Number
11,990 In Stock
4,000 more incoming. You can reserve stock now
11,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.410 | CNY17.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.410 (CNY3.8533) |
| 50+ | CNY2.560 (CNY2.8928) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.500 (CNY1.695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.470 (CNY1.6611) |
| 6000+ | CNY1.100 (CNY1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012YDCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2449812
Re-Reel2463997RL
Cut Tape2463997
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity7mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KP-2012YD is a 2 x 1.25mm yellow SMD Chip LED Lamp with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
7mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
