Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KP-2012SYCK-J3 LED, Low Power, Yellow, SMD, 0805 [2012 Metric], 20 mA, 2 V, 590 nm](https://www.element14.cn/productimages/standard/en_GB/2290331-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SYCK-J3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2335796
EACH 2335796RL
Your Part Number
19,895 In Stock
Need more?
19,895 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.120 (CNY2.3956) |
| 10+ | CNY1.680 (CNY1.8984) |
| 25+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.200 (CNY1.356) |
| 150+ | CNY1.100 (CNY1.243) |
| 200+ | CNY0.988 (CNY1.1164) |
| 250+ | CNY0.969 (CNY1.095) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.60 (CNY11.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012SYCK-J3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
EACH 2335796
EACH 2335796RL
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity320mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KP-2012SYCK-J3 is a 2.0 x 1.25mm super bright yellow SMD Chip LED Lamp with water clear lens. The super bright yellow device is based on light emitting diode chip made from AlGaInP.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
320mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
