Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KP-2012LSGC LED, Low Power, Green, SMD, 0805 [2012 Metric], 2 mA, 1.9 V, 568 nm](https://www.element14.cn/productimages/standard/en_GB/2449797-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012LSGCCopy
Order Code
Full Reel2449797
Re-Reel2463991RL
Cut Tape2463991
Your Part Number
18,825 In Stock
20,000 more incoming. You can reserve stock now
18,825 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.990 | CNY14.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.990 (CNY3.3787) |
| 50+ | CNY2.250 (CNY2.5425) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.350 (CNY1.5255) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.300 (CNY1.469) |
| 6000+ | CNY0.978 (CNY1.1051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-2012LSGCCopy
Order Code
Full Reel2449797
Re-Reel2463991RL
Cut Tape2463991
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ568nm
Luminous Intensity800µcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Super bright green source colour LED made with gallium phosphide green. Ideal for backlight and indicator.
- 2.0mm x 1.25mm SMT LED with 1.1mm thickness
- Low power consumption
- Wide viewing angle
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
1.9V
Luminous Intensity
800µcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
568nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000287
