Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKP-1608SYCKCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2449788
Re-Reel2290330RL
Cut Tape2290330
Product RangeSMD Yellow LED
Your Part Number
11,505 In Stock
50,000 more incoming. You can reserve stock now
95 Delivery in 3-4 Business Days(SG stock)
11,410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.220 | CNY16.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.220 (CNY3.6386) |
| 50+ | CNY2.400 (CNY2.712) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.580 (CNY1.7854) |
| 1000+ | CNY1.410 (CNY1.5933) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.380 (CNY1.5594) |
| 6000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKP-1608SYCKCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2449788
Re-Reel2290330RL
Cut Tape2290330
Product RangeSMD Yellow LED
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity150mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeSMD Yellow LED
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KP-1608SYCK is a super bright yellow SMD chip LED Lamp with water clear lens. The super bright yellow source device is made with AlGaInP (on GaAs substrate). This LED lamp is ideal for backlight and indicator.
- 1.6 x 0.8mm SMT LED, 1.1mm Thickness
- Low Power Consumption
- Wide Viewing Angle
- Level-3 Moisture Sensitivity
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
SMD Yellow LED
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KP-1608SYCK
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
