Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3022SURCK-4.5SF-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code4665975
Your Part Number
17,686 In Stock
Need more?
17,686 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.850 (CNY3.2205) |
| 10+ | CNY2.390 (CNY2.7007) |
| 25+ | CNY2.310 (CNY2.6103) |
| 50+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.85 (CNY3.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3022SURCK-4.5SF-TRCopy
Manufacturer Standard Lead Time22 weeks
Order Code4665975
Technical Datasheet
LED ColourHyper Red
LED MountingSMD
LED Case Size3mm x 2.2mm
Forward Current If20mA
Forward Voltage1.95V
Wavelength Typ630nm
Luminous Intensity300mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Hyper Red
LED Case Size
3mm x 2.2mm
Forward Voltage
1.95V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
