Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T581X476M035AH801C Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, X, 0.08 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT581X476M035AH801CCopy
Order Code4568365
Product RangeT581 KO-CAP Series
Also Known AsM3270002E476MMHAC
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.810 (CNY289.0653) |
| 10+ | CNY210.240 (CNY237.5712) |
| 50+ | CNY202.600 (CNY228.938) |
| 100+ | CNY194.960 (CNY220.3048) |
| 250+ | CNY185.850 (CNY210.0105) |
| 500+ | CNY176.740 (CNY199.7162) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY255.81 (CNY289.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT581X476M035AH801CCopy
Order Code4568365
Product RangeT581 KO-CAP Series
Also Known AsM3270002E476MMHAC
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeX
ESR0.08ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.236A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT581 KO-CAP Series
QualificationMIL-PRF-32700/2
SVHCLead (04-Feb-2026)
Product Overview
T581X476M035AH801C is a T581 MIL–PRF–32700/2 KEMET Organic Capacitor (KO-CAP). The KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Multiple anode
- 47µF capacitance value with ±20% tolerance
- 35VDC rated voltage
- Solder plated termination finish
- 100% accelerated steady state aging and 100% surge current testing options
- Improved humidity capability 85°C/85% RH, 1.0 VR
- Symmetrical, compliant terminations
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.08ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T581 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.236A
Operating Temperature Max
125°C
Qualification
MIL-PRF-32700/2
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
