Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T581X476M035AH801C Tantalum Polymer Capacitor, 47 µF, ± 20%, 35 V, X, 0.08 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/1572644-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT581X476M035AH801CCopy
Manufacturer Standard Lead Time59 weeks
Order Code4568365
Product RangeT581 KO-CAP Series
Also Known AsM3270002E476MMHAC
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.760 (CNY289.0088) |
| 10+ | CNY210.190 (CNY237.5147) |
| 50+ | CNY202.550 (CNY228.8815) |
| 100+ | CNY194.910 (CNY220.2483) |
| 250+ | CNY185.800 (CNY209.954) |
| 500+ | CNY176.690 (CNY199.6597) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY255.76 (CNY289.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT581X476M035AH801CCopy
Manufacturer Standard Lead Time59 weeks
Order Code4568365
Product RangeT581 KO-CAP Series
Also Known AsM3270002E476MMHAC
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeX
ESR0.08ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.236A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT581 KO-CAP Series
QualificationMIL-PRF-32700/2
SVHCLead (04-Feb-2026)
Product Overview
T581X476M035AH801C is a T581 MIL–PRF–32700/2 KEMET Organic Capacitor (KO-CAP). The KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Multiple anode
- 47µF capacitance value with ±20% tolerance
- 35VDC rated voltage
- Solder plated termination finish
- 100% accelerated steady state aging and 100% surge current testing options
- Improved humidity capability 85°C/85% RH, 1.0 VR
- Symmetrical, compliant terminations
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.08ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T581 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.236A
Operating Temperature Max
125°C
Qualification
MIL-PRF-32700/2
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001