Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523W107M020APE050 Tantalum Polymer Capacitor, 100 µF, ± 20%, 20 V, W, 0.05 ohm, 2917 [7343-15 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491129-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523W107M020APE050Copy
Order Code4703855
Product RangeKO-CAP T523 Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.260 (CNY20.6338) |
| 10+ | CNY14.170 (CNY16.0121) |
| 50+ | CNY12.290 (CNY13.8877) |
| 100+ | CNY11.520 (CNY13.0176) |
| 500+ | CNY10.990 (CNY12.4187) |
| 1000+ | CNY10.930 (CNY12.3509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.26 (CNY20.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523W107M020APE050Copy
Order Code4703855
Product RangeKO-CAP T523 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeW
ESR0.05ohm
Capacitor Case / Package2917 [7343-15 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current2.82A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeKO-CAP T523 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
20V
ESR
0.05ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T523 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343-15 Metric]
Product Width
4.3mm
Ripple Current
2.82A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
