Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523W107M020APE050 Tantalum Polymer Capacitor, 100 µF, ± 20%, 20 V, W, 0.05 ohm, 2917 [7343-15 Metric]](https://www.element14.cn/productimages/standard/en_GB/2491129-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523W107M020APE050Copy
Manufacturer Standard Lead Time155 weeks
Order Code4703855
Product RangeKO-CAP T523 Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.370 (CNY18.4981) |
| 10+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY12.320 (CNY13.9216) |
| 100+ | CNY11.370 (CNY12.8481) |
| 500+ | CNY10.920 (CNY12.3396) |
| 1000+ | CNY10.840 (CNY12.2492) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.37 (CNY18.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523W107M020APE050Copy
Manufacturer Standard Lead Time155 weeks
Order Code4703855
Product RangeKO-CAP T523 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeW
ESR0.05ohm
Capacitor Case / Package2917 [7343-15 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current2.82A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeKO-CAP T523 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
20V
ESR
0.05ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T523 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343-15 Metric]
Product Width
4.3mm
Ripple Current
2.82A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528