Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75TR3220AA40KCopy
Manufacturer Standard Lead Time60 weeks
Order Code4923551
Product RangeR75 Series
Also Known As75TR3220AA40K
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.190 (CNY18.2947) |
| 10+ | CNY12.760 (CNY14.4188) |
| 50+ | CNY11.320 (CNY12.7916) |
| 480+ | CNY10.420 (CNY11.7746) |
| 960+ | CNY9.850 (CNY11.1305) |
| 1440+ | CNY9.660 (CNY10.9158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.19 (CNY18.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75TR3220AA40KCopy
Manufacturer Standard Lead Time60 weeks
Order Code4923551
Product RangeR75 Series
Also Known As75TR3220AA40K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)650V
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating1.5kV/µs
Peak Current330A
RMS Current (Irms)11.93A
ESR0.0051ohm
Product Diameter-
Product Length32mm
Product Width13mm
Product Height25mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.22µF
Typical Applications
High Frequency
Voltage(AC)
650V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
330A
ESR
0.0051ohm
Product Length
32mm
Product Height
25mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
1.5kV/µs
RMS Current (Irms)
11.93A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
